- RS Stock No.:
- 393-034
- Mfr. Part No.:
- KX6A10
- Brand:
- CAE Groupe
Discontinued product
- RS Stock No.:
- 393-034
- Mfr. Part No.:
- KX6A10
- Brand:
- CAE Groupe
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
KX coaxial cable, 6A
Cable used for signal transmission in video-analogue and video surveillance applications.
External conductor: red copper braid with 80% coverage.
Composed of a 7 x 0.20 mm red copper multistrand core.
External conductor: red copper braid with 80% coverage.
Composed of a 7 x 0.20 mm red copper multistrand core.
Approvals
UTE C 93-550
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Unterminated |
Coaxial Type | KX6 |
Outer Diameter | 6.1mm |
Characteristic Impedance | 75 Ω |
Attenuation | 20 dB/100 m @ 200 MHz |
Length | 300m |
Sheath Colour | Green |
Conductor Strand Type | Stranded |
Fire Behaviour | Flame Retardant, Self-extinguishing |
Conductor Material | Copper |
Minimum Operating Temperature | -10°C |
Size of Strands | 0.2 mm |
Core Strands | 7/0.2 mm |
Insulation Material | PE |
Shielding | Copper Braid |
Sheath Material | Polyvinyl Chloride PVC |
Number of Strands | 7 |
Standards Met | Euroclass Eca |
Maximum Operating Temperature | +80°C |