- RS Stock No.:
- 466-413
- Mfr. Part No.:
- CTF167P.00100
- Brand:
- Belden
Discontinued product
- RS Stock No.:
- 466-413
- Mfr. Part No.:
- CTF167P.00100
- Brand:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CTF167
1 / 1.67mm high conductivity copper conductor
Gas injected foamed PE dielectric
High conductivity polyester and copper foil with braided screen
Black PVC outer sheath
Suitable as satellite cable
Connector / Cable group AB
Gas injected foamed PE dielectric
High conductivity polyester and copper foil with braided screen
Black PVC outer sheath
Suitable as satellite cable
Connector / Cable group AB
Standards
BS EN50117
CT Digital Coax
The 'CT' range of broadband low loss coaxial cable meets the European standard BS EN50117. Designed to offer ideal electrical parameters for the reception of digital TV either via satellite or terrestrial transmissions. Recommended for use in installation for the reception of both Sky & other digital/analogue TV providers. In addition these cables may be suitable for use in video transmission & camera control applications in CCTV systems.
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Unterminated |
Coaxial Type | CT167 |
Outer Diameter | 10.1mm |
Characteristic Impedance | 75 Ω |
Attenuation | 0.9 dB/100m @ 5MHz |
Length | 100m |
Sheath Colour | Black |
Conductor Strand Type | Solid |
Sheath Material | Low Density Polyethylene LDPE |
Core Strands | 1/1.67 |
Size of Strands | 1.63 mm |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -40 → +70 °C |
Number of Strands | 1 |
Minimum Operating Temperature | -40°C |
Velocity ratio | 81% |
Insulation Material | LDPE |
Conductor Material | Annealed Copper |