Linx RF CA Series Male 3.5 mm Plug, 50 Ω, Straight Body
- RS Stock No.:
- 600-548
- Mfr. Part No.:
- 2441466-1
- Brand:
- Linx
Subtotal (1 box of 8 units)*
$64,023.36
(exc. GST)
$73,626.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $64,023.36 | $8,002.92 |
*price indicative
- RS Stock No.:
- 600-548
- Mfr. Part No.:
- 2441466-1
- Brand:
- Linx
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Coaxial Connector Type | 3.5 mm Plug | |
| Product Type | Coaxial Cable Assembly | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Cable Type | Custom | |
| Operating Frequency | 26.5GHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | RF CA | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Coaxial Connector Type 3.5 mm Plug | ||
Product Type Coaxial Cable Assembly | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Cable Type Custom | ||
Operating Frequency 26.5GHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series RF CA | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- CN
The Linx RF cable assembly is a high-frequency coaxial cable designed for precision signal transmission in demanding applications. It features 2.4mm female-to-3.5mm male connectors, supporting frequencies up to 26.5 GHz with a 50-ohm impedance, ensuring low-loss performance. It is ideal for test and measurement environments.
Black jacket for durability
RoHS compliant
REACH compliant
Related links
- Linx RF CA Series Male 1 mm Plug Straight Body
- Linx RF CA Series Male 2.4 mm Plug Straight Body
- Linx RF CA Series Male Type N Straight Body
- Linx RF CA Series Male/Female 1.85 mm Straight Body
- Linx RF CA Series Coaxial Cable Assembly Male Straight to Male 2.4 mm Plug, 1 m 50 Ω
- Linx RF CA Series Coaxial Cable Assembly Male Straight to Male, 500 mm 50 Ω
- Linx RF CA Series Coaxial Cable Assembly Male DIN to Male DIN, 3.5 m 50 Ω
- Linx RF CA Series Female 2.4 mm Straight Body
