- RS Stock No.:
- 111-5478
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 111-5478
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS Pro Coaxial Cable
The RS Pro RG59U Coaxial Cable has a copper connector that is an excellent material for sound and video signals. The 75 Ohm coax cable has a bigger conductor than the RG6 meaning a better quality signal is given.
Features and Benefits
A coaxial communication cable, great for communicating
Foil screen ensures top quality
Fully moulded connectors
Straight plug/socket
Different lengths available
Foil screen ensures top quality
Fully moulded connectors
Straight plug/socket
Different lengths available
Typical Applications
Typically used for low and high power radio frequency (RF) connections
Used to synchronise two digital audio devices
Used to synchronise two digital audio devices
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Connector 1 Gender | Male |
Connector 2 Gender | Female |
Characteristic Impedance | 75 Ω |
Length | 3.5m |
Sheath Colour | Grey |
Insulation Material | PVC |
Shielding | Shielded |
Conductor Material | Copper |