Hirose U.FL Series Series Female U.FL to Female U.FL Coaxial Cable, 100mm, Ultra-Fine Coaxial, Terminated
- RS Stock No.:
- 136-0907
- Mfr. Part No.:
- U.FL-2LP-068N1-A-(100)
- Brand:
- Hirose
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$6.27
(exc. GST)
$7.21
(inc. GST)
Units | Per unit |
1 - 9 | $6.27 |
10 - 24 | $6.08 |
25 - 49 | $5.89 |
50 - 99 | $5.79 |
100 + | $5.67 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 136-0907
- Mfr. Part No.:
- U.FL-2LP-068N1-A-(100)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
Product Details
Hirose U.FL Series Ultra Small Coaxial Cable Assemblies
U.FL cable assemblies consisting of a coaxial cable terminated with an ultra small, lightweight U.FL plug. These U.FL plugs have a high frequency performance from DC to 6 GHz with a V.S.W.R of 1.3 to 1.5 max. This performance enables them to meet the frequency requirements of a wide range of miniature devices. The plugs are terminated with ultra fine coaxial cable with a 0.81 mm diameter for a secure and stable connection. A tactile click is produced when fully mated with the U.FL series receptacle connector confirming a complete electrical and mechanical connection. Heights of 1.9 mm, 2.3 mm and 2.4 mm can be achieved when mated. These U.FL cable assemblies are available as single ended or double ended and have various U.FL plug and cable sizes
Features and Benefits
Supports high frequencies of up to 6 GHz
Terminated with ultra fine coaxial cable for secure and stable connection
Tactile click for mating assurance
Range of mated heights can be achieved
Available as single and double ended cable assemblies
Wide range of cable lengths and plug sizes
Terminated with ultra fine coaxial cable for secure and stable connection
Tactile click for mating assurance
Range of mated heights can be achieved
Available as single and double ended cable assemblies
Wide range of cable lengths and plug sizes
Product Application Information
These U.FL series ultra small coaxial cable assemblies are suitable for use in applications that require high frequency transmission using a small coaxial connector. Applications include wire communications devices, electronic measuring instruments, GPS, wireless LAN and Bluetooth
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Connector 1 | U.FL |
Coaxial Type | Ultra-Fine |
Connector 2 | U.FL |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Outer Diameter | 1.13mm |
Characteristic Impedance | 50 Ω |
Attenuation | 5.44dB/m |
Length | 100mm |
Current Rating | 10 mA |
Sheath Colour | Grey |
Conductor Strand Type | Stranded |
Size of Strands | 32 AWG |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +90 °C |
Series | U.FL Series |
Insulation Material | PBT |
Conductor Material | Silvered Plated Copper |
Standards Met | IEC 61249-2-21 |
Core Strands | 7/0.08 |
Sheath Material | FEP |
Shielding | Tin Plated Annealed Copper Wire |
Maximum Operating Temperature | +90°C |