- RS Stock No.:
- 161-9900
- Mfr. Part No.:
- 1337811-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 161-9900
- Mfr. Part No.:
- 1337811-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 50 Ohm SMA RF Coaxial Cable Assembly - SMA Straight Plug to SMA Right Angle Plug
50 Ohm SMA RF coaxial SMA straight plug to SMA right angle plug cable assemblies with a gold centre contact. These 50 Ohm SMA RF coaxial SMA straight plug to SMA right angle plug cable assemblies are available in various cable lengths and have the following body platings and RF coaxial cable types:
Part numbers 1337810-x have a stainless steel plated body and gold plated centre contact and are for use with RG-316 RF coaxial cables
Part numbers 1337811-x have a gold plated body and are for use with RG-174 RF coaxial cables
Part numbers 1337810-x have a stainless steel plated body and gold plated centre contact and are for use with RG-316 RF coaxial cables
Part numbers 1337811-x have a gold plated body and are for use with RG-174 RF coaxial cables
TE Connectivity
Connectors with PTFE insulators and silicone rubber gaskets.
Cable assemblies in various length and connector termination
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Coaxial Type | RG174 |
Characteristic Impedance | 50 Ω |
Length | 250mm |