- RS Stock No.:
- 162-3167
- Mfr. Part No.:
- 1505FPU.00305
- Brand:
- Belden
Discontinued product
- RS Stock No.:
- 162-3167
- Mfr. Part No.:
- 1505FPU.00305
- Brand:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
Belden 1505F Serial Digital Interface (SDI) Coaxial Cable, RG-59, 1505FPU.00305
If you need dependable signal transmission for your digital video application, try the 1505FPU.00305 coaxial cable from Belden.
The Belden 1505FPU.00305 low loss serial digital coax cable uses 1 bare copper 20 AWG conductor. It features a double 95% tinned copper braid shield to protect against electromagnetic interference (EMI), reducing unwanted noise and minimising signal loss. This coaxial cable has a nominal characteristic impedance of 75 Ohm. The operating temperature range for this unit is -30°C to +70°C.
This Belden 1505F cable is RG-59 rated, a type of cable which is ideally suited for low bandwidth and low frequency applications. It has a length of 305m.
Features and Benefits:
• UV resistant and suitable for indoor and outdoor use
• Specially formulated FPE (Foamed Polyethylene) insulation is crush-resistant
• Outer jacket is made of durable PUR (Polyurethane), ensuring flexibility and resilience against oil/flames
• Maximum pull tension of 200 N (45 lbf)
• Specially formulated FPE (Foamed Polyethylene) insulation is crush-resistant
• Outer jacket is made of durable PUR (Polyurethane), ensuring flexibility and resilience against oil/flames
• Maximum pull tension of 200 N (45 lbf)
Applications:
Digital Video
6 Gb/s UHDTV
HD-SDI 1080
6 Gb/s UHDTV
HD-SDI 1080
What is the difference between RG-59 and RG-6?
RG-6 coaxial cables are better suited for high bandwidth, high frequency installations like cable tv, satellite tv, and broadband internet. They use a larger conductor and have thicker dielectric insulation.
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Unterminated |
Coaxial Type | RG59 |
Outer Diameter | 6.13mm |
Characteristic Impedance | 75 Ω |
Attenuation | 87.6 dB/100m @ 4500 MHz |
Sheath Colour | Black |
Fire Behaviour | Flame Retardant |
Conductor Strand Type | Stranded |
Sheath Material | PUR |
Series | 1505F |
Core Strands | 1/0.81 |
Number of Strands | 1 |
Shielding | Tinned Copper Braid |
Operating Temperature Range | -35 → +75 °C |
Velocity ratio | 0.83 |
Insulation Material | FPE |
Conductor Material | Copper |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +75°C |
Standards Met | EU Certified, EU Directive 2003/11/EC (BFR), UL Certified |