- RS Stock No.:
- 164-1481
- Mfr. Part No.:
- 1337785-3
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-1481
- Mfr. Part No.:
- 1337785-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 50 Ohm MCX RF Coaxial Cable Assembly - MCX Straight Plug to MCX Straight Plug
50 Ohm MCX RF coaxial MCX straight plug to MCX straight plug cable assemblies for use with RG-174 coaxial cable. These 50 Ohm MCX RF coaxial MCX straight plug to MCX straight plug cable assemblies have a nickel plated body, gold centre contact and are available in various cable lengths.
TE Connectivity 50 Ohm MCX RF Coaxial Cable Assembly MCX Straight Plug to MCX Straight Plug
50 Ohm MCX RF coaxial MCX straight plug to MCX straight plug cable assemblies for use with RG-174 coaxial cable. These 50 Ohm MCX RF coaxial MCX straight plug to MCX straight plug cable assemblies have a nickel plated body, gold centre contact and are available in various cable lengths.
Connectors with PTFE insulators
Cable assemblies in various length and connector termination
Cable assemblies in various length and connector termination
TE Connectivity
Connectors with PTFE insulators and silicone rubber gaskets.
Cable assemblies in various length and connector termination
Specifications
Attribute | Value |
---|---|
Connector 1 | MCX |
Terminated/Unterminated | Terminated |
Coaxial Type | RG174 |
Connector 2 | MCX |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Characteristic Impedance | 50 Ω |
Length | 1m |