- RS Stock No.:
- 173-5571
- Mfr. Part No.:
- 1337778-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 173-5571
- Mfr. Part No.:
- 1337778-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
TE Connectivity 75 Ohm BNC RF Coaxial Cable Assembly - BNC Straight Plug to BNC Right Angle Plug
75 Ohm BNC RF coaxial BNC straight plug to BNC right angle plug cable assemblies for use with RG-59 coaxial cable. These 75 Ohm BNC RF coaxial BNC straight plug to BNC right angle plug cable assemblies have a nickel plated body, gold plated centre contact and are available in various cable lengths.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity
Connectors with PTFE insulators and silicone rubber gaskets.
Cable assemblies in various length and connector termination
Specifications
Attribute | Value |
---|---|
Connector 1 | BNC |
Terminated/Unterminated | Terminated |
Coaxial Type | RG59 |
Connector 2 | BNC |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Characteristic Impedance | 75 Ω |
Length | 500mm |