Wurth Elektronik SMA Series, 304.8 mm, RG58 Coaxial Coaxial Cable 50 Ω, White, Terminated

This image is representative of the product range

Bulk discount available
View bulk pricing option

Subtotal (1 unit)*

$42.75

(exc. GST)

$49.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$42.75
3 - 4$41.67
5 +$41.06

*price indicative

RS Stock No.:
181-0033
Mfr. Part No.:
65503503630501
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RG58

Voltage

335V ac

Outside Diameter

4.95mm

Characteristic Impedance

50Ω

Conductor Type

Solid

Minimum Operating Temperature

-20°C

Attenuation

0.3 dB

Maximum Operating Temperature

80°C

Cable Length

304.8mm

Jacket Colour

White

Standards/Approvals

MIL-STD-348, RoHS

Jacket Material

Polytetrafluoroethylene

Series

SMA

Conductor Material

Brass

Core Strands

1

The Wurth Elektronic WR-CXASY is a straight SMA plug to right angle SMA Plug, RG-58 C/U flexible cable having a braid cable shielding and a length of 304.8 mm. It has a brass body material.

RoHS compliant

Operating temperature ranges between -20°C upto +80°C

500 mating cycles

Minimum bend radius : 49.5 mm

Related links