- RS Stock No.:
- 194-3213
- Mfr. Part No.:
- 132339
- Brand:
- Amphenol RF
30 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$34.41
(exc. GST)
$39.57
(inc. GST)
Units | Per unit |
1 - 24 | $34.41 |
25 - 49 | $33.56 |
50 + | $33.07 |
- RS Stock No.:
- 194-3213
- Mfr. Part No.:
- 132339
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
Amphenol SMA Plug to SMA Plug Adapters
From Amphenol, a range of 50 Ώ right angle SMA plug to SMA plug adapters. Compact and reliable the SMA adapters are ideal for applications requiring 2 dissimilar RF interfaces to be connected.
Features and Benefits
Lightweight, compact and vibration proof design
50 Ώ impedance
Gold contacts
Wide temperature range - 65˚ C to +165˚C temperature range
18 GHz maximum frequency
50 Ώ impedance
Gold contacts
Wide temperature range - 65˚ C to +165˚C temperature range
18 GHz maximum frequency
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Adapter Type | SMA T Adapter Plug-Plug-Plug |
Impedance | 50 Ω |