- RS Stock No.:
- 453-3807
- Mfr. Part No.:
- 268-350-504
- Brand:
- Van Damme
Discontinued product
- RS Stock No.:
- 453-3807
- Mfr. Part No.:
- 268-350-504
- Brand:
- Van Damme
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Specifications
Attribute | Value |
---|---|
Outer Diameter | 2.7mm |
Characteristic Impedance | 75 Ω |
Sheath Colour | Blue |
Maximum Operating Temperature | +70°C |
Insulation Material | PE (Coaxial), PP (Insulated Core) |
Sheath Material | Polyvinyl Chloride PVC |
Operating Temperature Range | -25 → +70 °C |
Minimum Operating Temperature | -25°C |