- RS Stock No.:
- 507-7617
- Mfr. Part No.:
- EQCD-020-06.00-TTR-STL-1
- Brand:
- Samtec
Discontinued product
- RS Stock No.:
- 507-7617
- Mfr. Part No.:
- EQCD-020-06.00-TTR-STL-1
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
EQCD Series pitch cable assemblies
152mm cable assemblies consisting of a micrcoaxial ribbon cable with a male connector at one end and a female connector at the other
Double row connectors with gold-plated contacts
Compatible with QTE and QSE series
Double row connectors with gold-plated contacts
Compatible with QTE and QSE series
0.8mm Board to Board - Samtec
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Coaxial Type | Micro Ribbon Coax Cable |
Characteristic Impedance | 50 Ω |
Length | 176.53mm |
Operating Temperature Range | -25 → +105 °C |
Conductor Material | Copper Alloy |
Insulation Material | LCP |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +105°C |