- RS Stock No.:
- 521-8537
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 521-8537
- Brand:
- RS PRO
Legislation and Compliance
Product Details
Standards
IEC 1196-1 (Generic); IEC 1196-2 (Sectional)
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Unterminated |
Coaxial Type | RG402/U |
Outer Diameter | 3.51mm |
Characteristic Impedance | 50 Ω |
Attenuation | 46.6dB/100ft@10GHz, 59.1dB/100ft@15GHz, 65.8dB/100ft@18GHz, 70dB/100ft@20GHz |
Length | 50m |
Conductor Strand Type | Solid |
Number of Strands | 1 |
Minimum Operating Temperature | -70°C |
Velocity ratio | 69.5% |
Insulation Material | TFE |
Operating Temperature Range | -70 → +200 °C |
Maximum Operating Temperature | +200°C |
Size of Strands | 19 AWG |
Conductor Material | Silver Plated Copper Clad Steel |
Core Strands | 1/19 |