- RS Stock No.:
- 738-7317
- Mfr. Part No.:
- L00012D0066
- Brand:
- Telegartner
Discontinued product
- RS Stock No.:
- 738-7317
- Mfr. Part No.:
- L00012D0066
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Telegartner 7-16 (DIN) Series RF Jumper Cables
The 7-16 (DIN) Series of RF coaxial connector cable assemblies are suitable for use within mobile radio equipment and test equipment where vibration resistance and protection from environmental factors is important. The 7-16 series coax jumper cables feature a weatherproof connector with a threaded coupling, 50 ohms impedance only.
500 mating cycles
50 Ω impedance
Gold plated inner conductor
IP68 Rated
50 Ω impedance
Gold plated inner conductor
IP68 Rated
Standards
IEC 60068 - 1, IEC 60169-4
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Connector 1 | 7/16 DIN |
Connector 2 | 7/16 DIN |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Characteristic Impedance | 50 Ω |
Length | 3m |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +60 °C |
Insulation Material | PFA, PTFE |
Conductor Material | CuZn39Pb3 |