- RS Stock No.:
- 813-3423
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 813-3423
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RG 8 Coax
RG 8 can be used for communication and signal control systems. Sold in 100m wooden reels.
Tinned copper braiding
LDPE Jacket material
Gas injection foam PE insulation
LDPE Jacket material
Gas injection foam PE insulation
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Unterminated |
Coaxial Type | RGW787 |
Outer Diameter | 10.16mm |
Characteristic Impedance | 50 Ω |
Attenuation | 22 dB/100m @ 1900 MHz |
Length | 100m |
Sheath Colour | Black |
Conductor Strand Type | Stranded |
Conductor Material | Copper Clad Aluminium |
Size of Strands | 2.74 mm |
Core Strands | 1/2.74 |
Operating Temperature Range | -40 → +70 °C |
Maximum Operating Temperature | +70°C |
Number of Strands | 1 |
Shielding | Tinned Copper Braid |
Minimum Operating Temperature | -40°C |
Velocity ratio | 85% |
Insulation Material | Gas-Injected FHDPE |
Sheath Material | Low Density Polyethylene LDPE |