- RS Stock No.:
- 165-0948
- Mfr. Part No.:
- 5222092-3
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 165-0948
- Mfr. Part No.:
- 5222092-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity 75 Ohm RF Coaxial BNC Connectors - Right Angle PCB/Panel Mount Jacks
A range of 75 Ohm right angle PCB, panel mount BNC RF coaxial jacks with a a polymethylpentene dielectric and a gold plated centre contact. These 75 Ohm bulkhead mount BNC right angle RF coax jack connectors are available with a variety of body materials, contact platings and post lengths. Please refer to table for details.
For jam nut see stock number 680-7400
For jam nut see stock number 680-7400
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Through Hole |
Body Orientation | Right Angle |
Bulkhead | Yes |
Operating Frequency | 0 → 4GHz |
Minimum Operating Temperature | -55°C |
Body Plating | Nickel |
Maximum Operating Temperature | +85°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold |