Tajimi Electronics BNC549 Series, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 223-6483
- Mfr. Part No.:
- BNC549-P
- Brand:
- Tajimi Electronics
Bulk discount available
Subtotal (1 unit)**
$14.07
(exc. GST)
$16.18
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80 ex GST
Units | Per unit |
---|---|
1 - 1 | $14.07 |
2 - 4 | $13.63 |
5 - 9 | $13.20 |
10 - 29 | $12.93 |
30 + | $12.64 |
**price indicative
- RS Stock No.:
- 223-6483
- Mfr. Part No.:
- BNC549-P
- Brand:
- Tajimi Electronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Tajimi Electronics | |
Gender | Male | |
Coaxial Connector Type | BNC Connector | |
Mounting Type | Cable Mount | |
Impedance | 50Ω | |
Termination Method | Crimp | |
Body Orientation | Straight | |
Body Plating | Nickel | |
Series | BNC549 | |
Select all | ||
---|---|---|
Brand Tajimi Electronics | ||
Gender Male | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Body Plating Nickel | ||
Series BNC549 | ||
Related links
- Tajimi Electronics BNC206 Series 50Ω Straight Body
- Tajimi Electronics BNC753 Series 75Ω Straight Body
- Tajimi Electronics Straight Body
- Tajimi Electronics 75Ω Straight Body
- Tajimi Electronics 50Ω Straight Body
- Tajimi Electronics 75Ω Straight Body
- Tajimi Electronics 50Ω Straight Body
- Tajimi Electronics 75Ω Straight Body