- RS Stock No.:
- 246-9430
- Brand:
- RS PRO
320 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$50.64
(exc. GST)
$58.24
(inc. GST)
Units | Per unit |
1 - 4 | $50.64 |
5 - 9 | $49.12 |
10 - 24 | $47.14 |
25 + | $44.81 |
- RS Stock No.:
- 246-9430
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Straight Angle Cable Mount N Connector Plug, LMR400
A straight angle cable mount N connector designed for use with LMR400 coaxial cable to enable the smooth transmission of radio-frequency signals (RF).
As an N connector the RS PRO N connector plug is waterproof and threaded and is designed to stop passive intermodulation distortion (PIM), a condition in which signals mix and block current making the connectors ideally suited to applications including TV and radio broadcast as well as antenna and WiFi systems, where the ability to transfer large amounts data quickly and reliably is paramount.
The RS PRO N coax connector features a 6 GHz frequency range and includes PTFE insulation and gold-plated Copper contacts for maximum repeated efficiency and excellent wear resistance.
As an N connector the RS PRO N connector plug is waterproof and threaded and is designed to stop passive intermodulation distortion (PIM), a condition in which signals mix and block current making the connectors ideally suited to applications including TV and radio broadcast as well as antenna and WiFi systems, where the ability to transfer large amounts data quickly and reliably is paramount.
The RS PRO N coax connector features a 6 GHz frequency range and includes PTFE insulation and gold-plated Copper contacts for maximum repeated efficiency and excellent wear resistance.
Features and Benefits
- For use with LMR-400 coax cable
- Cable mount
- Clamp termination
- Working Voltage of 500V
- Insulation resistance of upto 1000MΩ
- Operating temperature range of -45°C to +125°C
Approvals and Standards: CE, ROHS
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | N Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Clamp |
Body Orientation | Straight |
Cable Type | LMR-400 |
Operating Frequency | 6GHz |
Minimum Operating Temperature | -45°C |
Body Plating | Nickel |
Maximum Operating Temperature | +125°C |
Series | N |
Contact Material | Copper |
Contact Plating | Gold |