ams OSRAM GW MAGMB1.EM-TSUP-50S3-1050-T02, SOLERIQ P 13 White CoB LED, 5000K
- RS Stock No.:
- 876-9227P
- Mfr. Part No.:
- GW MAGMB1.EM-TSUP-50S3-1050-T02
- Brand:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 876-9227P
- Mfr. Part No.:
- GW MAGMB1.EM-TSUP-50S3-1050-T02
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Colour Temperature | 5000K | |
| Series | SOLERIQ P 13 | |
| Viewing Angle | 120 ° | |
| LED Colours | White | |
| Forward Voltage | 38 V | |
| Forward Current | 300 → 2100mA | |
| Dimensions | 18.2 x 18.2 x 1.61mm | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Colour Temperature 5000K | ||
Series SOLERIQ P 13 | ||
Viewing Angle 120 ° | ||
LED Colours White | ||
Forward Voltage 38 V | ||
Forward Current 300 → 2100mA | ||
Dimensions 18.2 x 18.2 x 1.61mm | ||
- COO (Country of Origin):
- MY
OSRAM SOLERIQ P 13 Series Chip on Board Lighting LEDs
The SOLERIQ P 13 series, from OSRAM Opto Semiconductors, are a family of chip-on-board (CoB) LEDs. They offer a high flux output from a small surface area, making them ideal for use in spotlights. OSRAMs SOLERIQ P 13 LEDs were designed specifically to work in directional lighting applications such as retail lighting, shop lighting, and outdoor lighting.
The SOLERIQ P 13 series have a CoB package with a light emitting surface 13.5 mm in diameter, containing 40 chips. This CoB package type enables the user to create a simple lighting design. Available in a choice of white colour options these LEDs have a CRI greater that 80 or 90. The SOLERIQ P 13 LEDs are suitable replacements for traditional 50 W HID lamps.
The SOLERIQ P 13 series have a CoB package with a light emitting surface 13.5 mm in diameter, containing 40 chips. This CoB package type enables the user to create a simple lighting design. Available in a choice of white colour options these LEDs have a CRI greater that 80 or 90. The SOLERIQ P 13 LEDs are suitable replacements for traditional 50 W HID lamps.
Features of the SOLERIQ P 13 LEDs:
CoB package
Surface-mounted (SMD)
Viewing angle: 120°
Neutral white and warm white colour options
Operating temperature: -40 to +105 °C
CoB package
Surface-mounted (SMD)
Viewing angle: 120°
Neutral white and warm white colour options
Operating temperature: -40 to +105 °C
CoB LEDs, OSRAM Opto Semiconductors
