Cree LED CXB1512-0000-000N0HN230G, CXA2 White CoB LED, 3000K 80CRI

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
884-7444
Mfr. Part No.:
CXB1512-0000-000N0HN230G
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

Typical Luminous Flux

1739 lm

Optical Source Diameter

8.9mm

Colour Temperature

3000K

Radiant Flux

22W

Series

CXA2

Viewing Angle

115 °

Colour Rendering

80

LED Colours

White

Forward Voltage

36 V

Forward Current

600mA

Dimensions

15.85 x 15.85 x 1.7mm

COO (Country of Origin):
CN

Cree XLamp CXB1512 Series LED Arrays


The CXA2 family of COB LEDs are multiple-die integrated arrays offering lighting-class reliability. They feature an optical source that delivers a high lumen output.
The CXA2 COB LEDs are the second generation of the CXA family, delivering up to 33% higher efficacy. The CXA2 family have the same range of packages as the previous generation of CXA devices, allowing a simple drop-in upgrade. Increased performance, created using their SC5 Technology, enables the CXA2 LEDs to offer the same output from a smaller light emitting surface (LES).
Available in 2-step, 3-step and 5-step EasyWhite® bins, the CXA2 COB LEDs are suitable for applications such as GU10s, commercial downlights, outdoor lighting and high-bay lighting.

Features of the CXB1512 Series COB LEDs:
9 mm LES
70, 80 & 90 min CRI options
Uniform colour
Viewing angle: 115°

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links