- RS Stock No.:
- 903-3624
- Mfr. Part No.:
- COB30W-C
- Brand:
- PowerLED
7 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$72.36
(exc. GST)
$83.21
(inc. GST)
Units | Per unit |
1 - 9 | $72.36 |
10 - 49 | $72.01 |
50 + | $71.40 |
- RS Stock No.:
- 903-3624
- Mfr. Part No.:
- COB30W-C
- Brand:
- PowerLED
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PowerLED High Power COB LEDs
This family of high power COB LEDs from PowerLED come with pre-attached wires for easy attachment into your chosen application. Available in a cool white or warm white option these COB LEDs have a square light emitting surface (LES) and a wide viewing angle. There is also a cover included which can be attached on top of the COB once mounted.
Suitable applications for the COB LEDs include; street lighting, floodlights and mining lamps.
Suitable applications for the COB LEDs include; street lighting, floodlights and mining lamps.
Features of the COB LEDs:
Wires pre-attached
CRI: 70
Wide viewing angle
Cool white or warm white
10 W, 30 W, 50 W, 70 W or 100 W
Wires pre-attached
CRI: 70
Wide viewing angle
Cool white or warm white
10 W, 30 W, 50 W, 70 W or 100 W
Caution
This PowerLED COB can reach high temperatures during operation. They will require the use of a heat sink, with a good quality thermal paste, to ensure optimum product life.
CoB LEDs, PowerLED
Specifications
Attribute | Value |
---|---|
Typical Luminous Flux | 3600 lm @ 6000 K |
Colour Temperature | 6000K |
Radiant Flux | 30W |
Viewing Angle | 120 ° |
Colour Rendering | 70 |
LED Colours | Cool White |
Forward Voltage | 31.5 V |
Forward Current | 1200 (Max.)mA |
Dimensions | 46 x 40 x 2.2mm |