- RS Stock No.:
- 125-3408
- Mfr. Part No.:
- B65840B1006D001
- Brand:
- EPCOS
On back order for despatch 28/01/2025, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$1.552
(exc. GST)
$1.785
(inc. GST)
Units | Per unit | Per Pack* |
10 - 490 | $1.552 | $15.52 |
500 - 990 | $1.514 | $15.14 |
1000 + | $0.956 | $9.56 |
*price indicative |
- RS Stock No.:
- 125-3408
- Mfr. Part No.:
- B65840B1006D001
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS B65840 EP7 Coil Formers
EPCOS B65840 EP7 horizontal coil former is made from GFR thermosetting plastic UL94 V-0 insulation class 60085. Maximum operating temperature 155°C. Solderability to IEC60068-2-20.This coil former has squared pins.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Horizontal Coil Former |
For Use With | EP 7 Core |
Material | GFR Thermosetting Plastic |
Overall Length | 10.7mm |
Overall Width | 8.5mm |