- RS Stock No.:
- 170-1391
- Mfr. Part No.:
- B65526B1010T001
- Brand:
- EPCOS
On back order for despatch 23/12/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 1000)
$1.688
(exc. GST)
$1.941
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 1000 | $1.688 | $1,688.00 |
2000 - 3000 | $1.645 | $1,645.00 |
4000 + | $1.62 | $1,620.00 |
*price indicative |
- RS Stock No.:
- 170-1391
- Mfr. Part No.:
- B65526B1010T001
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
EPCOS ER11/5 Coil Formers
EPCOS Coil former with gullwing terminals is made from GFR Liquid Crystal Polymer UL94 V-0 insulation class to 60085. Maximum operating temperature is 155°C. Solderability to IEC 60068-2-58
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | SMD Coil Former |
For Use With | ER 11/5 Core |
Overall Depth | 4.7mm |
Overall Dimensions | 12.3 x 10.5 x 4.7mm |
Overall Width | 10.5mm |
Overall Length | 12.3mm |
Material | GFR Liquid Crystal Polymer |