- RS Stock No.:
- 123-4266
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 123-4266
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Common Mode Chokes 2 x 0.7mH - 2 X 3.3mH
RS Pro Toroidal chokes are high quality and are an efficient means of filtering supply lines. The common mode chokes have in- phase signals of equal amplitude allowing equipment to meet stringent electrical radiation specifications. Wide frequency ranges can be filtered by using a high and low inductance Toroidal chokes in a series. Different mode signals can be attuned substantially when used together with input and output capacitors.
Applications
Data storage systems
Digital video camera
Industrial systems
Professional audio
Digital video camera
Industrial systems
Professional audio
Specifications
Attribute | Value |
---|---|
Inductance | 2 x 3.3 mH |
Test Frequency | 10 KHz |
DC Resistance | 25mΩ |
Maximum Current | 6 A |
Dimensions | 30 x 21 x 35mm |
Mounting Type | Through Hole |
Voltage Rating | 250V |
Termination Style | Solder Pad |
Height | 35mm |
Length | 30mm |
Depth | 21mm |