- RS Stock No.:
- 167-4866
- Mfr. Part No.:
- DLP11SN201HL2L
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 167-4866
- Mfr. Part No.:
- DLP11SN201HL2L
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata 0504 DLP11S Series SMD Common Mode Chokes
DLP11S series enables noise suppression for differential signal line without distortion in high-speed signal transmission due to its high coupling. The DLP11S series high cutoff frequency is suitable for high speed differential signal line such as HDMI.
Small size and tight dimensional tolerance Size: 1.25x1.0x0.82mm Tolerance: +-0.1mm
Useful impedance line-up from 67 ohm to 330 ohm
DLP11SN_HL2, DLP11SA series match with line impedance
Useful impedance line-up from 67 ohm to 330 ohm
DLP11SN_HL2, DLP11SA series match with line impedance
Applications
Common mode noise suppression of high speed differential signal lines for USB, IEEE1394, LVDS
Note PCs, PDAs
Cellular phones
Digital Still Cameras, Digital Video Cameras
Cellular phones
Digital Still Cameras, Digital Video Cameras
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Murata SMD Common Mode Chokes
Specifications
Attribute | Value |
---|---|
Series | DLP11S |
Impedance | 200 Ω |
Test Frequency | 100 MHz |
DC Resistance | 3.1Ω |
Maximum Current | 110 mA |
Dimensions | 1.25 x 1 x 0.82mm |
Operating Temperature Range | -40°C → +85°C |
Mounting Type | Surface Mount |
Termination Style | Solder Pad |
Package/Case | 0504 |
Maximum Operating Temperature | +85°C |
Length | 1.25mm |
Height | 0.82mm |
Depth | 1mm |
Minimum Operating Temperature | -40°C |