- RS Stock No.:
- 169-3429
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 169-3429
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro 1206 Common Mode Chokes
This range of common mode chokes from our trusted RS Pro brand are a low profile, surface mount solution. These common mode chokes feature high common mode impedance at high frequencies while a shielded construction ensures excellent noise suppression. With Pb-Free construction, these common mode chokes are suitable for both flow and reflow soldering.
Product Application Information
Suitable applications include high-speed digital equipment such as USB and IEEE.
Specifications
Attribute | Value |
---|---|
Maximum Current | 400 mA |
Dimensions | 3.2 x 1.6 x 2mm |
Operating Temperature Range | -40°C → +125°C |
Package/Case | 1206 (3216M) |
Maximum Operating Temperature | +125°C |
Length | 3.2mm |
Depth | 1.6mm |
Minimum Operating Temperature | -40°C |
Height | 2.2mm |