KEMET 40 μH 700 mA Common Mode Choke 180mΩ
- RS Stock No.:
- 169-6913
- Mfr. Part No.:
- SU9VD-07040
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-6913
- Mfr. Part No.:
- SU9VD-07040
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 40 μH | |
| Series | SU-9VD | |
| Test Frequency | 1 KHz | |
| DC Resistance | 180mΩ | |
| Maximum Current | 700 mA | |
| Dimensions | 17 x 11 x 17mm | |
| Operating Temperature Range | -25°C → +75°C | |
| Mounting Type | Through Hole | |
| Termination Style | Solder Pad | |
| Maximum Operating Temperature | +75°C | |
| Length | 17mm | |
| Depth | 11mm | |
| Height | 17mm | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 40 μH | ||
Series SU-9VD | ||
Test Frequency 1 KHz | ||
DC Resistance 180mΩ | ||
Maximum Current 700 mA | ||
Dimensions 17 x 11 x 17mm | ||
Operating Temperature Range -25°C → +75°C | ||
Mounting Type Through Hole | ||
Termination Style Solder Pad | ||
Maximum Operating Temperature +75°C | ||
Length 17mm | ||
Depth 11mm | ||
Height 17mm | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- VN
Kemet SU9VD Series High Frequency Common Mode Chokes
Kemet SU Coils, SU 9VD High Frequency AC line filters, are suitable for use as common mode chokes and in consumer electronics. A wide range of different sizes and specifications are available.
Rated currents up to 0.7 A
DC resistances as low as 0.10 Ω
Inductances up to 40 μH
DC resistances as low as 0.10 Ω
Inductances up to 40 μH
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- KEMET 40 μH 700 mA Common Mode Choke 180mΩ
- KEMET 26.5 mH 700 mA Common Mode Choke 0.85Ω
- KEMET 19.6 mH 700 mA Common Mode Choke 710mΩ 250V
- KEMET 9.9 mH 700 mA Common Mode Choke 500V
- KEMET 33 mH 700 mA Common Mode Choke 0.9Ω
- KEMET 28.4 mH 700 mA Common Mode Choke 900mΩ 250V
- KEMET 12 mH 700 mA Common Mode Choke 0.9Ω
- KEMET 70 mH 700 mA Common Mode Choke 1.16Ω 250V
