- RS Stock No.:
- 172-7172
- Mfr. Part No.:
- DR331-113BE
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 172-7172
- Mfr. Part No.:
- DR331-113BE
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DR331 Series Data Line Chokes
DR331 series surface mount data line chokes from Bourns are constructed from bifilar or sector windings. The open construction design is more economical than the Bourns DR332 Series. These data line chokes have rated current between 0.2 A and 0.5 A and feature a wide frequency range over 1000 MHz.
Product Application Information
These surface mount chokes have been designed for suppressing EMI data in signal lines, such as CAN Bus.
Specifications
Attribute | Value |
---|---|
Inductance | 11 μH |
Series | DR331 |
Maximum Current | 500 mA |
Dimensions | 7.3 x 5.4 x 4.7mm |
Operating Temperature Range | -40 → +135 °C |
Mounting Type | Axial |
Length | 7.3mm |
Maximum Operating Temperature | +135°C |
Height | 4.7mm |
Minimum Operating Temperature | -40°C |
Depth | 4.5mm |