KEMET 3.8 μH 3 A Common Mode Choke 100mΩ

This image is representative of the product range

Subtotal (1 bag of 5 units)*

$22.42

(exc. GST)

$25.785

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 +$4.484$22.42

*price indicative

RS Stock No.:
863-3863
Mfr. Part No.:
SS26V-R300038
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

3.8 μH

Series

SS

Test Frequency

1 KHz

DC Resistance

100mΩ

Maximum Current

3 A

Dimensions

26 x 20.5 x 30.5mm

Operating Temperature Range

-25°C → +70°C

Mounting Type

Through Hole

Termination Style

Solder Pad

Depth

20.5mm

Height

30.5mm

Length

26mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Kemet SS26V Series Common Mode Chokes


Kemet SS Coils SS26V AC line filters are suitable for use as common mode chokes and in consumer electronics. A wide range of different sizes and specifications are available.

Compact design
Rated currents up to 3 A
DC resistances as low as 0.10 Ω
High inductances up to 116 mH
Identical pin pitch to SS28V and SS24V types, allowing easier design and replacement

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links