- RS Stock No.:
- 905-4703
- Mfr. Part No.:
- SRF2012A-361YA
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 905-4703
- Mfr. Part No.:
- SRF2012A-361YA
- Brand:
- Bourns
Legislation and Compliance
Product Details
Bourns SRF2012AA Series SMD Common Mode Chokes (AEC-Q200 Qualified)
Bourns SRF2012AA common mode chokes are constructed with a ferrite core and are bifilar wound. A shielded construction ensures low radiation. With an impedance range of 67 Ω to 360 Ω, this series is able to suppress EMI signals over a broad frequency range.
These common mode chokes are AEC-Q200 qualified and ideal for noise filtering in automotive electronics. Other suitable applications include CANbus, data and signal lines, telecom devices and consumer electronics.
These common mode chokes are AEC-Q200 qualified and ideal for noise filtering in automotive electronics. Other suitable applications include CANbus, data and signal lines, telecom devices and consumer electronics.
Features and Benefits:
High impedance value
Current rating up to 400 mA
RoHS compliant and halogen free
High impedance value
Current rating up to 400 mA
RoHS compliant and halogen free
Bourns SMD Common Mode Chokes
Specifications
Attribute | Value |
---|---|
Series | SRF2012AA |
Impedance | 360 Ω |
Test Frequency | 100 MHz |
DC Resistance | 0.45Ω |
Maximum Current | 300 mA |
Dimensions | 2 x 1.2 x 1.2mm |
Operating Temperature Range | -40°C → +125°C |
Automotive Standard | AEC-Q200 |
Mounting Type | Surface Mount |
Termination Style | Surface Mount |
Minimum Operating Temperature | -40°C |
Length | 2mm |
Height | 1.2mm |
Depth | 1.2mm |
Maximum Operating Temperature | +125°C |