- RS Stock No.:
- 130-6945
- Mfr. Part No.:
- ATZB-A-233-XPRO
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 130-6945
- Mfr. Part No.:
- ATZB-A-233-XPRO
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
ZigBit 2.4GHz AT86RF233 Amplified Extension Board
The Atmel ZigBit™ extension board ATZB-A-233-XPRO supports the AT86RF233 Amplified wireless transceiver module. It is used to evaluate the module and can operate plugged into an Xplained Pro board or wired into a developer's prototype system. The ZigBit module is compatible with a ZigBee stack that supports a self-healing, self-organizing mesh network, while optimizing network traffic and minimizing power consumption.
ZigBit 2.4GHz AT86RF233 Amplified Module
Xplained Pro 20-pin connector
Headers for ZigBit pins not routed to Xplained Pro connector
Header for monitoring ZigBit current
ZigBit reset pushbutton
ZigBit ATZB-RF-233-1-C Amplified module
AT86RF233 2.4GHz ISM-Band Transceiver chip with SE2431L RF Front End Module (FEM)
RF Output Power: Up to +20dBm
Receiver sensitivity: -104dBm
Modulation: O-QPSK
16 channels @ 5MHz
OTA data rate: 250kbps (IEEE 802.15.4)
AES-128 encryption
Pre-loaded with Atmel assigned 64-bit MAC address
Range: Up to 2000m (open space)
128byte FIFO Tx/Rx buffer
Host communication: serial SPI
Built-in chip antenna
MS-147 RF test connector
Power supply: +2.0 to +3.6Vdc
Dimensions: 25 x 20 x 3.2mm
Applications: Industrial Control, Residential and commercial automation, Health care, Consumer electronics, PC peripherals and local communication for the Internet of Things (IoT)
Xplained Pro 20-pin connector
Headers for ZigBit pins not routed to Xplained Pro connector
Header for monitoring ZigBit current
ZigBit reset pushbutton
ZigBit ATZB-RF-233-1-C Amplified module
AT86RF233 2.4GHz ISM-Band Transceiver chip with SE2431L RF Front End Module (FEM)
RF Output Power: Up to +20dBm
Receiver sensitivity: -104dBm
Modulation: O-QPSK
16 channels @ 5MHz
OTA data rate: 250kbps (IEEE 802.15.4)
AES-128 encryption
Pre-loaded with Atmel assigned 64-bit MAC address
Range: Up to 2000m (open space)
128byte FIFO Tx/Rx buffer
Host communication: serial SPI
Built-in chip antenna
MS-147 RF test connector
Power supply: +2.0 to +3.6Vdc
Dimensions: 25 x 20 x 3.2mm
Applications: Industrial Control, Residential and commercial automation, Health care, Consumer electronics, PC peripherals and local communication for the Internet of Things (IoT)
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
RF Technology | Extension Board |
Classification | Expansion Board |
Technology | Extension Board |
Kit Classification | Evaluation Kit |
Kit Name | Xplained Pro Zigbit |