- RS Stock No.:
- 815-9024
- Mfr. Part No.:
- DC1M-64GD71AW1QC
- Brand:
- InnoDisk
- RS Stock No.:
- 815-9024
- Mfr. Part No.:
- DC1M-64GD71AW1QC
- Brand:
- InnoDisk
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Innodisk Industrial Grade CompactFlash iCF9000 Series
The Innodisk Industrial CompactFlash® 9000 Memory Card (iCF 9000) products provide high capacity solid-state flash memory that electrically complies with the True IDE Mode that is electrically compatible with an IDE disk drive. The original CF form factor card can be used in any system that has a CF slot.
Designed to replace traditional rotating disk drives, Innodisk Industrial CompactFlash® 9000 Memory Cards are embedded solid-state data storage systems for mobile computing and the industrial work place. The Industrial CompactFlash® features lightweight, reliable, low profile form factor. Industrial CompactFlash® 9000 (iCF 9000) support advanced PIO (0-6), Multiword DMA (0-4), Ultra DMA (0-7) transfer mode, multi-sector transfers, and LBA addressing.
Designed to replace traditional rotating disk drives, Innodisk Industrial CompactFlash® 9000 Memory Cards are embedded solid-state data storage systems for mobile computing and the industrial work place. The Industrial CompactFlash® features lightweight, reliable, low profile form factor. Industrial CompactFlash® 9000 (iCF 9000) support advanced PIO (0-6), Multiword DMA (0-4), Ultra DMA (0-7) transfer mode, multi-sector transfers, and LBA addressing.
Fixed Disk Mode
High data transfer speeds: Read: 110 MB/sec and Write: 100 MB/sec
iSMART disk health monitoring
Intelligent error recovery system
Excellent data transfer speed
Industrial Grade Toshiba SLC 60K NAND
Controlled BOM
Operating Temperature range: -40゚C to +85゚C
Specifications
Attribute | Value |
---|---|
Capacity | 64 GB |
Industrial | Yes |
X Speed Rating | 600x |
Nand Type | MLC |
Model | iCF9000 |