- RS Stock No.:
- 865-9057
- Mfr. Part No.:
- LCF256CRBEU800
- Brand:
- Lexar
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 865-9057
- Mfr. Part No.:
- LCF256CRBEU800
- Brand:
- Lexar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Lexar 800x Professional CompactFlash
The Lexar® Professional 800x CompactFlash card gives you the power to capture high-quality photos and 1080p full-HD and 3D video, with an impressive 800x (120MB/s) minimum guaranteed sustained read transfer speed and once youre done shooting, you can transfer files at high speeds to dramatically accelerate workflow
Captures and stores high-quality images and 1080p full-HD and 3D video
Supports VPG-20 for professional-quality video
Leverages UDMA 7 technology to support the latest generation of high-resolution DSLR cameras
High-speed file transfer from card to computer to significantly accelerate workflow**
Includes downloadable Image Rescue® 4 software to recover lost or deleted photo and video files***
Compatible with CF UDMA and CF devices
Supports VPG-20 for professional-quality video
Leverages UDMA 7 technology to support the latest generation of high-resolution DSLR cameras
High-speed file transfer from card to computer to significantly accelerate workflow**
Includes downloadable Image Rescue® 4 software to recover lost or deleted photo and video files***
Compatible with CF UDMA and CF devices
Note
**When paired with a UDMA 7 enabled reader, sold separately
***Image or other data recovery is not 100% guaranteed
***Image or other data recovery is not 100% guaranteed
Specifications
Attribute | Value |
---|---|
Capacity | 256 GB |
X Speed Rating | 800x |
Card Format | CompactFlash |
Model | Professional |