TE Connectivity Compact Power Connector Free Hanging (In Line) Plug, 2, Crimp Termination, 10A, 300 V AC
- RS Stock No.:
- 328-922
- Mfr. Part No.:
- 2371224-1
- Brand:
- TE Connectivity
Subtotal (1 box of 6000 units)*
$4,455.51
(exc. GST)
$5,123.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $4,455.51 | $0.743 |
*price indicative
- RS Stock No.:
- 328-922
- Mfr. Part No.:
- 2371224-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 2 | |
| Plug/Socket | Plug | |
| Voltage Rating | 300 V AC | |
| Gender | Female | |
| Mounting Type | Free Hanging (In Line) | |
| Current Rating | 10A | |
| Termination Method | Crimp | |
| Housing Material | Nylon 66 | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Series Number | 2371224 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 2 | ||
Plug/Socket Plug | ||
Voltage Rating 300 V AC | ||
Gender Female | ||
Mounting Type Free Hanging (In Line) | ||
Current Rating 10A | ||
Termination Method Crimp | ||
Housing Material Nylon 66 | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Series Number 2371224 | ||
- COO (Country of Origin):
- CN
The TE Connectivity New power key 5.0 SMT connectors offer an efficient solution for manufacturers using automated assembly to build compact PCB systems. The surface mount technology header supports automated pick and place assembly processes, while the low mating height of 21mm allows for design flexibility. All power key 5.0 SMT headers support PCB potting for water exposed applications.
Supports automated assembly
Compact design
Supports wet applications
Poka yoke features
Prevent mismating
Compact design
Supports wet applications
Poka yoke features
Prevent mismating
Related links
- TE Connectivity Compact Power Connector Free Hanging (In Line) Plug Crimp Termination 300 V AC
- TE Connectivity Compact Power Connector Free Hanging (In Line) Plug Crimp Termination 300 V AC
- TE Connectivity Compact Power Connector Free Hanging (In Line) Plug Crimp Termination 300 V AC
- TE Connectivity Compact Power Connector Surface Mount Plug 10A, 300 V AC
- TE Connectivity Compact Power Connector Surface Mount Plug 10A, 300 V AC
- TE Connectivity Compact Power Connector Surface Mount Plug 10A, 300 V AC
- TE Connectivity Compact Power Connector Surface Mount Plug 8A, 300 V AC
- EDAC Wire to Wire Connector Cable Mount Plug Crimp Termination 300 V
