TE Connectivity Wire to Wire Connector Plug, 9A, 600 V ac

Bulk discount available

Subtotal (1 pack of 5 units)*

$9.81

(exc. GST)

$11.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 370$1.962$9.81
375 - 2995$1.884$9.42
3000 +$1.804$9.02

*price indicative

Packaging Options:
RS Stock No.:
500-462
Mfr. Part No.:
794781-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Plug/Socket

Plug

Voltage Rating

600 V ac

Gender

Male

Current Rating

9A

Housing Material

Nylon

COO (Country of Origin):
CN

TE Connectivity Mini-Universal MATE-N-LOK Sealed Plug Connectors


Mini-Universal MATE-N-LOK sealed wire to wire plug style connectors with a splashproof design ideal for use in environments where there is high humidity or intermittent liquid splashing. These Mini-Universal MATE-N-LOK sealed plug connectors are fully polarized, have a positive locking latch enabling accurate and secure mating and mate with all standard Mini-Universal MATE-N-LOK connector housings and pin headers (except Blindmate). Pin and socket contacts can accomodated in the same housing, see stock numbers 720-2234 and 683-1324.
These Mini-Universal MATE-N-LOK sealed plug connectors are for use in conjunction with interface seals which need to be purchased separately, see stock number 500-557 typically. A single housing cavity plug seal is also available, see stock number 500-658 and a single wire seal, see stock number 500-648)

Standards

Tested to Sealing Level of IP56 and IP57 per IEC 60529


TE Connectivity Mini-Universal MATE-N-LOK Connector System

Related links