- RS Stock No.:
- 500-670
- Mfr. Part No.:
- 172343-1
- Brand:
- TE Connectivity
415 in Global stock for delivery within 5 working day (+3 days for regional areas).
190 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each (In a Pack of 5)
$0.81
(exc. GST)
$0.93
(inc. GST)
Units | Per unit | Per Pack* |
5 - 370 | $0.81 | $4.05 |
375 - 2995 | $0.784 | $3.92 |
3000 + | $0.448 | $2.24 |
*price indicative |
- RS Stock No.:
- 500-670
- Mfr. Part No.:
- 172343-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Mini-Universal MATE-N-LOK Free Hanging Receptacle Housings
Mini-Universal MATE-N-LOK free hanging receptacle style housings with a 4.14mm centreline for use in wire to wire applications. These Mini-Universal MATE-N-LOK receptacle housings have a compact, durable design and are fully polarized with a postitive locking mechanism to ensure accurate and secure mating. Both pin and socket contacts can be accommodated in the same housing
The housings are made from either UL94V-0 or UL94V-2 white nylon, please refer to datasheet for details.
For contacts see stock numbers 680-5040 typically
For mating plug style housings see stock number 483-8556 typically
The housings are made from either UL94V-0 or UL94V-2 white nylon, please refer to datasheet for details.
For contacts see stock numbers 680-5040 typically
For mating plug style housings see stock number 483-8556 typically
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Specifications
Attribute | Value |
---|---|
Plug/Socket | Socket |
Voltage Rating | 600 V ac |
Gender | Female |
Current Rating | 9.5A |
Housing Material | Nylon |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +105°C |