- RS Stock No.:
- 170-2033
- Mfr. Part No.:
- 172877-0040
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 170-2033
- Mfr. Part No.:
- 172877-0040
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ValuSeal Plug Housing, 4 Circuit, 4.00mm Pitch, Positive Latch, Natural
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pole Format | 4P |
Plug/Socket | Plug |
Voltage Rating | 750 V |
Gender | Female |
Mounting Type | Cable Mount |
Current Rating | 11.5A |
Termination Method | Plug-In |
Contact Material | Copper Alloy |
Housing Material | Polypropylene |
Contact Plating | Tin |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Series Number | 172877 |