- RS Stock No.:
- 176-3397
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-3397
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
16A FEMALE PANEL MOUNT POWER CONNECTOR Setting hole: 24.4 x 24.4mm A connector with breaking capacity that can be connected or disconnected in a load or active state.
Specifications
Attribute | Value |
---|---|
Plug/Socket | Socket |
Voltage Rating | 250 V dc, 500 V dc |
Gender | Female |
Mounting Type | Panel Mount |
Current Rating | 16A |
Contact Plating | Silver |