RS PRO Compact Power Connector Plug, 15A

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Bag of 10)

$0.991

(exc. GST)

$1.14

(inc. GST)

RS Stock No.:
180-5405
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Plug/Socket

Plug

Gender

Male

Current Rating

15A

Contact Material

Brass

Contact Plating

Gold

COO (Country of Origin):
CN
The RS PRO compact male power connector plug has a current rating of 15A with brass contact material and gold contact plating.

RoHS compliant
RS pro approved
3 years warranty

Related links