- RS Stock No.:
- 166-2417
- Mfr. Part No.:
- LM2901MX
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 166-2417
- Mfr. Part No.:
- LM2901MX
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Comparators, Fairchild Semiconductor
Comparators, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Comparator Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOP |
Power Supply Type | Dual, Single |
Output Type | Open Collector |
Number of Channels per Chip | 4 |
Typical Response Time | 0.3 μs, 1.3 μs |
Pin Count | 14 |
Typical Single Supply Voltage | 2 → 36 V |
Dimensions | 8.76 x 4.2 x 1.65mm |
Length | 8.76mm |
Width | 4.2mm |
Height | 1.65mm |
Typical Dual Supply Voltage | ±18V |
Typical Voltage Gain | 200 V/mV |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |