- RS Stock No.:
- 171-6229
- Mfr. Part No.:
- BU7250G-TR
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 171-6229
- Mfr. Part No.:
- BU7250G-TR
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
BU7250G is low supply current and open drain output comparators. These features low operating supply voltage of +1.8V to +5.5V, Low supply current and extremely low input bias current.
Low Operating Supply Voltage
Low Supply Current
High Speed Operation
Input Full Swing
Open Drain Output Type
Applications:
Surveillance Camera for Network
Notebook PC
Mobile Phone
Netbook
Low Supply Current
High Speed Operation
Input Full Swing
Open Drain Output Type
Applications:
Surveillance Camera for Network
Notebook PC
Mobile Phone
Netbook
Specifications
Attribute | Value |
---|---|
Comparator Type | Low Current CMOS |
Mounting Type | Surface Mount |
Package Type | SSOP |
Power Supply Type | Dual, Single |
Output Type | Open Drain |
Number of Channels per Chip | 1 |
Typical Response Time | 0.75µs |
Pin Count | 5 |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Dimensions | 2.9 x 1.6 x 1.1mm |
Length | 2.9mm |
Width | 1.6mm |
Height | 1.1mm |
Typical CMRR | 80dB |
Typical PSRR | 80dB |
Maximum Operating Temperature | +85 °C |
Typical Dual Supply Voltage | ±0.9 → ±2.75V |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 90 dB |