LM393FVJ-E2 ROHM, Dual Comparator, Open Collector O/P, 1μs 3 → 32 V 8-Pin TSSOP-BJ

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
171-6327
Mfr. Part No.:
LM393FVJ-E2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Package Type

TSSOP-BJ

Power Supply Type

Dual, Single

Output Type

Open Collector

Number of Channels per Chip

2

Typical Response Time

1µs

Pin Count

8

Typical Single Supply Voltage

3 → 32 V

Dimensions

3 x 3 x 0.85mm

Length

3mm

Width

3mm

Height

0.85mm

Minimum Operating Temperature

-40 °C

Typical Dual Supply Voltage

±1.5 → ±16V

Typical Voltage Gain

120 dB

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
JP
LM393FVJ is two-channel ground sense comparator. It have features of wide operating voltage that ranges from 3V to 32V with low supply current. This product is suitable for various applications.

Wide Operating Supply Voltage
Ground-sensed Input and Output
Open Collector Output
Wide Operating Temperature
Low Offset Voltage

Related links