- RS Stock No.:
- 185-9050
- Mfr. Part No.:
- NCS2250SQ2T2G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 185-9050
- Mfr. Part No.:
- NCS2250SQ2T2G
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Propagation delay: 50 ns with 100 mV overdrive
Rail-to-rail input: VSS -200 mV to VDD +200 mV
Supply voltage: 1.8 V to 5.5 V
Supply current: 150 μA typical at 5 V supply
Push-pull output
Packages: SC-70 and SOT23-5
PPAP Capable options available
Fast propagation to meet high speed sampling needs
Flexible use across a wide range of input signals including the supply rails
Low voltage supply capable down to 1.8V allows the device to be compatible with low voltage systems
Low supply current reduces power consumption
Ready for high-z load or input pins
Available in small packages
Meets automotive requirements
Applications
Voltage threshold detector
Zero-crossing detectors
High-speed sampling circuits
Logic level shifting/translation
Clock and data signal restoration
End Products
Automotive
Lighting
Smartphones, cell phones
Portable and battery-powered systems
Power supplies
Rail-to-rail input: VSS -200 mV to VDD +200 mV
Supply voltage: 1.8 V to 5.5 V
Supply current: 150 μA typical at 5 V supply
Push-pull output
Packages: SC-70 and SOT23-5
PPAP Capable options available
Fast propagation to meet high speed sampling needs
Flexible use across a wide range of input signals including the supply rails
Low voltage supply capable down to 1.8V allows the device to be compatible with low voltage systems
Low supply current reduces power consumption
Ready for high-z load or input pins
Available in small packages
Meets automotive requirements
Applications
Voltage threshold detector
Zero-crossing detectors
High-speed sampling circuits
Logic level shifting/translation
Clock and data signal restoration
End Products
Automotive
Lighting
Smartphones, cell phones
Portable and battery-powered systems
Power supplies
Specifications
Attribute | Value |
---|---|
Comparator Type | High Speed |
Mounting Type | Surface Mount |
Package Type | SC-88A |
Power Supply Type | Single |
Output Type | Rail to Rail |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Dimensions | 2.2 x 1.35 x 1mm |
Length | 2.2mm |
Width | 1.35mm |
Height | 1mm |
Typical CMRR | 81dB |
Automotive Standard | AEC-Q101 |
Maximum Operating Temperature | +125 °C |
Typical PSRR | 88dB |
Minimum Operating Temperature | -40 °C |