Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Amplifiers & Comparators
Comparators
MAX951ESA+ Maxim Integrated, Comparator, Rail to Rail, Swing O/P, 22μs 8-Pin SOIC
RS Stock No.:
189-8873
Mfr. Part No.:
MAX951ESA+
Brand:
Maxim Integrated
This image is representative of the product range
View all Comparators
Discontinued product
RS Stock No.:
189-8873
Mfr. Part No.:
MAX951ESA+
Brand:
Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Specifications
MAX951ESA+ RoHS Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TH
Combined Op Amp and Comparator, Maxim Integrated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Operational Amplifiers, Maxim Integrated
Attribute
Value
Comparator Type
Low Power
Mounting Type
Surface Mount
Package Type
SOIC
Output Type
Rail to Rail, Swing
Typical Response Time
22µs
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Maximum Operating Temperature
+85 °C
Typical PSRR
0.07mV/V
Minimum Operating Temperature
-40 °C