- RS Stock No.:
- 401-2209
- Mfr. Part No.:
- BA10393
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 401-2209
- Mfr. Part No.:
- BA10393
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Comparators, ROHM Semiconductor
Comparator ICs from ROHM meet all types, such as bipolar, CMOS, ground sense (single supply), dual supply, high-voltage resistance, low noise, low saturation, low current consumption, and input/output full swing.
Comparators, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Comparator Type | General Purpose |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual, Single |
Output Type | Open Collector |
Number of Channels per Chip | 2 |
Typical Response Time | 1.3µs |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 28 V |
Dimensions | 9.3 x 6.5 x 2.59mm |
Length | 9.3mm |
Width | 6.5mm |
Height | 2.59mm |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Voltage Gain | 106 dB |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |