- RS Stock No.:
- 601-5761
- Mfr. Part No.:
- UPC277G2-A
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 601-5761
- Mfr. Part No.:
- UPC277G2-A
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Comparators, Renesas
Specifications
Attribute | Value |
---|---|
Comparator Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOP |
Power Supply Type | Dual, Single |
Output Type | Open Collector |
Number of Channels per Chip | 2 |
Typical Response Time | 1.8µs |
Pin Count | 8 |
Typical Single Supply Voltage | ±1 → ±16 V |
Dimensions | 5.2 x 4.4 x 1.49mm |
Length | 5.2mm |
Width | 4.4mm |
Height | 1.49mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | -20 °C |
Typical Dual Supply Voltage | ±1 → ±18V |
Typical Voltage Gain | 200 V/mV |