- RS Stock No.:
- 759-9374
- Mfr. Part No.:
- LM2903N
- Brand:
- ON Semiconductor
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 759-9374
- Mfr. Part No.:
- LM2903N
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Comparators, Fairchild Semiconductor
Comparators, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Comparator Type | General Purpose |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual, Single |
Output Type | Open Collector |
Number of Channels per Chip | 2 |
Typical Response Time | 0.2 μs, 1.4 μs |
Pin Count | 8 |
Typical Single Supply Voltage | 2 → 36 V |
Dimensions | 9.6 x 6.4 x 3.4mm |
Length | 9.6mm |
Width | 6.4mm |
Height | 3.4mm |
Typical Voltage Gain | 200 V/mV |
Typical Dual Supply Voltage | ±1 → ±18V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +105 °C |