Subtotal (1 unit)*
$47.94
(exc. GST)
$55.13
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.94 |
*price indicative
- RS Stock No.:
- 628-134
- Mfr. Part No.:
- PPS SQUN25
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Fitting | |
| Material | Aluminium | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Fitting | ||
Material Aluminium | ||
Maximum Operating Pressure 16 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The PREVOST single aluminum connector crafted from 100% aluminium, specifically designed for use with square profiles in various industrial applications. Engineered for optimal reliability and high resistance to harsh environments, this connector utilises black cataphoretic-treated aluminium to ensure durability while maintaining a lightweight and compact profile. Its straightforward assembly allows for quick installation, making it ideal for those who require efficient solutions with minimal downtime. Additionally, it is capable of delivering consistently clean and high-quality air, catering to the rigorous demands of modern industry.
Designed for rapid installation with minimal effort
Black cataphoretic treated finish enhances durability
Lightweight construction promotes easy handling
Modular configurations allow for tailored solutions
Ensures watertight performance across various applications
Facilitates efficient air transmission for superior quality
Optimised for performance under mechanical stresses
Related links
- PREVOST 16 bar Aluminium Fitting
- PREVOST 16 bar Aluminium Fitting 25 mm
- PREVOST 16 bar 100% Aluminium Fitting
- PREVOST 16 bar 100% Aluminium Fitting 40 mm
- PREVOST 16 bar Aluminium T-Connector
- PREVOST 16 bar Aluminium Tapping Flange 25 mm
- Transair 16 bar Aluminium Fitting
- PREVOST 16 bar Aluminium Shut Off Valve
