PREVOST 16 bar Aluminium R2 Fitting
- RS Stock No.:
- 629-789
- Mfr. Part No.:
- PPS1 MM5060
- Brand:
- PREVOST
N
Subtotal (1 unit)*
$61.05
(exc. GST)
$70.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.05 |
*price indicative
- RS Stock No.:
- 629-789
- Mfr. Part No.:
- PPS1 MM5060
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Connection Thread Size | R2 | |
| Material | Aluminium | |
| Connector Type | MALE THREAD FITTING FOR PIPE | |
| Pipe Outside Diameter | 50mm | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Connection Thread Size R2 | ||
Material Aluminium | ||
Connector Type MALE THREAD FITTING FOR PIPE | ||
Pipe Outside Diameter 50mm | ||
Maximum Operating Pressure 16 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The PREVOST Tapered Male Thread Straight Fitting For Pipe is designed to connect pipes securely in high-pressure systems. Suitable for pipes with a 50 mm outer diameter, it ensures a tight and reliable seal. Operating within a temperature range of -20°C to 80°C, it withstands a maximum pressure of 16 bar. This fitting is ideal for industrial applications requiring durable and leak-proof connections.
Made of aluminium
Related links
- Transair 16 Bar Aluminium R2'' Fitting, 80mm outside diameter
- PREVOST 16 bar Aluminium G1 Fitting
- PREVOST 16 bar Aluminium Fitting
- PREVOST 16 bar Aluminium R1 1/2 Fitting
- PREVOST 16 bar Aluminium 3/4 in Fitting
- PREVOST 16 bar Aluminium Flow Valve
- PREVOST 16 bar Aluminium Union Elbow
- PREVOST 16 bar Aluminium Tapping Flange
